104693-8
Description: 80 50/50 HDR DRST SFMNT .390

Overview of 104693-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 104693-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H6903
Newark 80 50/50 Hdr Drst Sfmnt .390 Rohs Compliant: No |Amp Te Connectivity 104693-8 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $10.2900
$10.2900 Buy Now
DISTI # 41AJ1899
Newark Headers & Wire Housings 50/50 Hdr |Amp Te Connectivity 104693-8 RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.6000
$19.6000 Buy Now
DISTI # A114721-ND
DigiKey CONN HEADER SMD 80POS 1.27MM Min Qty: 648 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 648 $10.7857
$10.7857 Buy Now
DISTI # 104693-8
Avnet Americas Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 104693-8) RoHS: Not Compliant Min Qty: 648 Package Multiple: 9 Lead time: 17 Weeks, 0 Days Container: Tube 0
  • 648 $9.8125
$9.8125 Buy Now
DISTI # 571-1046938
Mouser Electronics Headers & Wire Housings 50/50 HDR RoHS: Not Compliant 0
  • 648 $10.8600
$10.8600 Order Now
DISTI # 71705192
RS TE, IND Devices, Circular Connectors, 80 50/50 HDR DRST SFMNT .390 | TE Connectivity 104693-8 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Container: Bulk 0
  • 648 $14.0500
  • 3,240 $12.9300
  • 6,480 $11.2400
  • 12,960 $9.8400
$9.8400 / $14.0500 RFQ
DISTI # AMP104693-8
Heilind Electronics 80 50/50 HDR DRST SFMNT .390 Americas - 0 in Stock
  • 648 $11.5473
$11.5473 Buy Now
Onlinecomponents.com 80 50/50 HDR DRST SFMNT .390 Alternative Product Available
  • 162 $28.2700
  • 324 $14.9200
  • 486 $10.2600
  • 648 $10.0500
$10.0500 / $28.2700 Buy Now
Bristol Electronics   1212
RFQ
Quest Components Header Connector, PCB Mount, Receptacle, 80 Contacts, Pin, 0.05 Pitch 20
  • 1 $16.1786
  • 4 $12.1340
$12.1340 / $16.1786 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 80 Contacts, Pin, 0.05 Pitch 11
  • 1 $18.2009
  • 2 $16.9875
  • 5 $16.1786
$16.1786 / $18.2009 Buy Now
DISTI # AMP104693-8
Interstate Connecting Components 80 50/50 HDR DRST SFMNT .390 0
  • 648 $11.5473
$11.5473 Buy Now
DISTI # 104693-8
Avnet Abacus Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD Tube (Alt: 104693-8) RoHS: Not Compliant Min Qty: 648 Package Multiple: 9 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 80 50/50 HDR DRST SFMNT .390 Alternative Product Available
  • 162 $28.2700
  • 324 $14.9200
  • 486 $10.2600
  • 648 $10.0500
$10.0500 / $28.2700 Buy Now

CAD Models for 104693-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 104693-8 by TE Connectivity

104693-8
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
17 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.225 inch
Body Depth
0.367 inch
Body Length
2.122 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
16 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.6228 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
CSA, LR, U
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 104693-8
    TE Connectivity
    80 50/50 HDR DRST SFMNT .390
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 104693-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 104693-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 104693-8 would you like to use for your alert(s)?
  • Please alert me when 104693-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 104693-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 104693-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 104693-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 104693-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 104693-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: