Part Details for 1047031 by Phoenix Contact
Overview of 1047031 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1047031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7302
|
Newark | Relay Socket, 6A, 250Vac/Dc, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:6A, Voltage Rating:250V, Product Range:Rif-2 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Phoenix Contact 1047031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0200 / $14.1500 | Buy Now |
DISTI #
277-18242-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$9.5555 / $12.6900 | Buy Now |
DISTI #
651-1047031
|
Mouser Electronics | Relay Sockets & Hardware RIF-2-BSC/4X21/EX RoHS: Compliant | 0 |
|
$10.9300 / $12.6900 | Order Now |
DISTI #
71910971
|
RS | Relay Base | Phoenix Contact 1047031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$10.1400 / $12.6800 | Buy Now |
|
Onlinecomponents.com | RIF-2.../EX relay base for assembling with RTIII-sealed industrial relays with 4 changeover contacts for use in zone 2 - screw connection - plug-in option for input / interference suppression modules - for mounting on NS 35/7,5 RoHS: Compliant | 0 |
|
$9.8900 / $12.5600 | Buy Now |
DISTI #
RIF-2-BSC/4X21/EX
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 10 |
|
$9.6200 / $10.3900 | Buy Now |
DISTI #
000000000005811578
|
Sager | Relay Sockets & Hardware RIF-2-BSC/4X21/EX Min Qty: 10 | 0 |
|
$12.2300 / $13.7000 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 4000 |
|
RFQ | |
|
Master Electronics | RIF-2.../EX relay base for assembling with RTIII-sealed industrial relays with 4 changeover contacts for use in zone 2 - screw connection - plug-in option for input / interference suppression modules - for mounting on NS 35/7,5 RoHS: Compliant | 0 |
|
$9.8900 / $12.5600 | Buy Now |
|
Neutron USA | Relay base RIF-2-BSC/4X21/EX, for assembling with RTIII-sealed industrial relays with 4 changeover contacts | 20 |
|
$61.8900 | Buy Now |
Part Details for 1047031
1047031 CAD Models
1047031 Part Data Attributes
|
1047031
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1047031
Phoenix Contact
Relay Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | RELAY SOCKET |