Part Details for 104703565 by Kyocera AVX Components
Overview of 104703565 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104703565
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-104703565-ND
|
DigiKey | POT 10K OHM 1/2W CARBON LINEAR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8202 | Buy Now |
DISTI #
581-104703565
|
Mouser Electronics | Potentiometers 0.5W 500V 10kOhm +/- 20% RoHS: Not Compliant | 0 |
|
$15.4500 / $18.4500 | Order Now |
DISTI #
104703565
|
Avnet Abacus | (Alt: 104703565) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |