Part Details for 10474S7DF by Integrated Device Technology Inc
Overview of 10474S7DF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for 10474S7DF
10474S7DF CAD Models
10474S7DF Part Data Attributes:
|
10474S7DF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
10474S7DF
Integrated Device Technology Inc
CDIP-24, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Manufacturer Package Code | CF24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.861 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 10474S7DF
This table gives cross-reference parts and alternative options found for 10474S7DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10474S7DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10474S8DF | CDIP-24, Tube | Integrated Device Technology Inc | 10474S7DF vs 10474S8DF |
IDT10474S7D | Standard SRAM, 1KX4, 7ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | Integrated Device Technology Inc | 10474S7DF vs IDT10474S7D |
SY10L474-7DCS | Standard SRAM, 1KX4, 7ns, ECL, CDIP24, | Synergy Semiconductor Corp | 10474S7DF vs SY10L474-7DCS |
10474S15DF | CDIP-24, Tube | Integrated Device Technology Inc | 10474S7DF vs 10474S15DF |
10474S10DF | CDIP-24, Tube | Integrated Device Technology Inc | 10474S7DF vs 10474S10DF |