-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 50/50 GRID CABLE RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B8701
|
Newark | 20 50/50 Grid Cable Recpt Rohs Compliant: No |Amp Te Connectivity 104893-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $5.2000 | Buy Now |
DISTI #
41AJ1911
|
Newark | Headers & Wire Housings 20 50/50 Cable Recep Rohs Compliant: No |Amp Te Connectivity 104893-2 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $8.9200 | Buy Now |
DISTI #
2266-104893-2-ND
|
DigiKey | CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 24 Lead time: 48 Weeks Container: Box MARKETPLACE PRODUCT |
1119 In Stock |
|
$5.7100 | Buy Now |
DISTI #
104893-2-ND
|
DigiKey | CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 24 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3266 | Buy Now |
DISTI #
104893-2
|
Avnet Americas | Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 104893-2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$4.9082 | Buy Now |
DISTI #
571-1048932
|
Mouser Electronics | Headers & Wire Housings 20 50/50 CABLE RECEP RoHS: Not Compliant | 0 |
|
$5.7000 | Order Now |
DISTI #
72047813
|
RS | Connector, AMPMODU, 20 50/50 Grid Cable Recpt | TE Connectivity 104893-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9100 / $6.0800 | RFQ |
DISTI #
AMP104893-2
|
Heilind Electronics | 20 50/50 GRID CABLE RECPT | Americas - 0 in Stock |
|
$5.5004 / $5.5826 | Buy Now |
DISTI #
32010551
|
Verical | Conn Socket Strip RCP 20 POS 1.27mm IDT ST Cable Mount Box/Tube RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | Americas - 1104 |
|
$5.0600 / $5.3500 | Buy Now |
|
Quest Components | 44 |
|
$7.6516 / $12.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104893-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104893-2
TE Connectivity
20 50/50 GRID CABLE RECPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.628 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 104893-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104893-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104893-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 104893-2 vs 5-104893-2 |