-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50/50 GRID CABLE RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3459
|
Newark | 50 50/50 Grid Cable Recpt Rohs Compliant: No |Amp Te Connectivity 104893-5 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $15.6200 | Buy Now |
DISTI #
A114735-ND
|
DigiKey | CONN RCPT 50POS IDC 28AWG GOLD Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.3714 / $20.5100 | Buy Now |
DISTI #
104893-5
|
Avnet Americas | Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 104893-5) RoHS: Not Compliant Min Qty: 60 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$11.7146 | Buy Now |
DISTI #
571-104893-5
|
Mouser Electronics | Headers & Wire Housings 50 50/50 GRID CABLE RECPT RoHS: Not Compliant | 0 |
|
$14.6900 | Order Now |
DISTI #
72053959
|
RS | Connector, AMPMODU, 50 50/50 Grid Cable Recpt | TE Connectivity 104893-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$17.3300 | Buy Now |
DISTI #
AMP104893-5
|
Heilind Electronics | 50 50/50 GRID CABLE RECPT | Americas - 0 in Stock |
|
$9.8631 / $14.7913 | Buy Now |
|
Onlinecomponents.com | 50 50/50 GRID CABLE RECPT | 0 |
|
$13.3900 / $19.5200 | Buy Now |
DISTI #
AMP104893-5
|
Interstate Connecting Components | 50 50/50 GRID CABLE RECPT | 0 |
|
$9.8631 / $14.7913 | Buy Now |
DISTI #
104893-5
|
Avnet Abacus | Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount Tube (Alt: 104893-5) RoHS: Not Compliant Min Qty: 60 Package Multiple: 12 Lead time: 79 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 50 50/50 GRID CABLE RECPT | 0 |
|
$13.3900 / $19.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104893-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104893-5
TE Connectivity
50 50/50 GRID CABLE RECPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.628 inch | |
Body Length | 1.578 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .139 N |