-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 50/50 GRID CABLE RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1913
|
Newark | Headers & Wire Housings 80 50/50 Grid Cable Recpt Rohs Compliant: No |Amp Te Connectivity 104893-8 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$26.6600 / $28.0500 | Buy Now |
DISTI #
24C9650
|
Newark | 80 50/50 Grid Cable Recpt Rohs Compliant: No |Amp Te Connectivity 104893-8 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8800 / $23.6100 | Buy Now |
DISTI #
2266-104893-8-ND
|
DigiKey | CONN RCPT 80POS IDC 28AWG GOLD Min Qty: 1 Lead time: 64 Weeks Container: Box MARKETPLACE PRODUCT |
70 In Stock |
|
$22.6800 / $36.3800 | Buy Now |
DISTI #
A114736-ND
|
DigiKey | CONN RCPT 80POS IDC 28AWG GOLD Min Qty: 1 Lead time: 64 Weeks Container: Tube |
3 In Stock |
|
$17.0575 / $18.3100 | Buy Now |
DISTI #
104893-8
|
Avnet Americas | Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 104893-8) RoHS: Not Compliant Min Qty: 40 Package Multiple: 8 Lead time: 64 Weeks, 0 Days Container: Tube | 0 |
|
$16.1025 / $19.3776 | Buy Now |
DISTI #
571-104893-8
|
Mouser Electronics | Headers & Wire Housings 80 50/50 GRID CABLE RECPT RoHS: Not Compliant | 0 |
|
$16.9000 / $17.0500 | Order Now |
DISTI #
72052454
|
RS | Connector, AMPMODU, 80 50/50 Grid Cable Recpt | TE Connectivity 104893-8 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0600 / $20.7000 | RFQ |
DISTI #
AMP104893-8
|
Heilind Electronics | 80 50/50 GRID CABLE RECPT | Americas - 0 in Stock |
|
$20.0679 / $20.6761 | Buy Now |
|
Onlinecomponents.com | 80 50/50 GRID CABLE RECPT |
70 Partner Stock |
|
$25.9500 / $28.4700 | Buy Now |
DISTI #
33101597
|
Verical | Conn Socket Strip RCP 80 POS 1.27mm IDT ST Cable Mount Box/Tube RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 | Americas - 64 |
|
$21.2700 / $34.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104893-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104893-8
TE Connectivity
80 50/50 GRID CABLE RECPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.284 inch | |
Body Depth | 0.628 inch | |
Body Length | 2.328 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .139 N |