-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 50/50 GRID RA HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6962
|
Newark | 10 50/50 Grid Ra Hdr Rohs Compliant: No |Amp Te Connectivity 104894-1 RoHS: Not Compliant Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
A114737-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 2304 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2460 | Buy Now |
DISTI #
104894-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 104894-1) RoHS: Not Compliant Min Qty: 2304 Package Multiple: 32 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$4.4116 | Buy Now |
DISTI #
571-1048941
|
Mouser Electronics | Headers & Wire Housings 10 50/50 GRID RA HDR RoHS: Not Compliant | 0 |
|
$6.2400 | Order Now |
DISTI #
71705211
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 10 50/50 GRID RA HDR | TE Connectivity 104894-1 RoHS: Not Compliant Min Qty: 2304 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6100 / $6.5900 | RFQ |
DISTI #
AMP104894-1
|
Heilind Electronics | 10 50/50 GRID RA HDR | Americas - 0 in Stock |
|
$5.4172 | Buy Now |
|
Onlinecomponents.com | 10 50/50 GRID RA HDR | Alternative Product Available |
|
$4.7200 / $13.2600 | Buy Now |
DISTI #
AMP104894-1
|
Interstate Connecting Components | 10 50/50 GRID RA HDR | 0 |
|
$5.4172 | Buy Now |
DISTI #
104894-1
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube (Alt: 104894-1) RoHS: Not Compliant Min Qty: 2304 Package Multiple: 32 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
104894-1
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.27mm Solder RA SMD Tube (Alt: 104894-1) RoHS: Not Compliant Min Qty: 2304 Package Multiple: 32 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104894-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104894-1
TE Connectivity
10 50/50 GRID RA HDR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.213 inch | |
Body Depth | 0.43 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.159 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |