-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 50/50 GRID RA HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8585
|
Newark | 80 50/50 Grid Ra Hdr Rohs Compliant: No |Amp Te Connectivity 104894-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$5.7600 | Buy Now |
DISTI #
33B4560
|
Newark | 80 50/50 Grid Ra Hdr Rohs Compliant: No |Amp Te Connectivity 104894-8 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5200 | Buy Now |
DISTI #
41AJ1916
|
Newark | Headers & Wire Housings 80 50/50 Grid Ra |Amp Te Connectivity 104894-8 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $19.5800 | Buy Now |
DISTI #
A108972-ND
|
DigiKey | CONN HEADER SMD R/A 80POS 1.27MM Min Qty: 1 Lead time: 44 Weeks Container: Tube |
576 In Stock |
|
$11.0286 / $15.5700 | Buy Now |
DISTI #
104894-8
|
Avnet Americas | Conn Shrouded Header HDR 80 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 104894-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Tube | 250 |
|
$6.1557 | Buy Now |
DISTI #
571-1048948
|
Mouser Electronics | Headers & Wire Housings 80 50/50 GRID RA RoHS: Not Compliant | 576 |
|
$11.1000 / $17.0200 | Buy Now |
DISTI #
71705216
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 80 50/50 GRID RA HDR | TE Connectivity 104894-8 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1000 / $13.8800 | RFQ |
DISTI #
AMP104894-8
|
Heilind Electronics | 80 50/50 GRID RA HDR | Americas - 0 in Stock |
|
$11.8074 / $11.9836 | Buy Now |
|
Onlinecomponents.com | 80 50/50 GRID RA HDR | 0 |
|
$9.9700 / $27.3000 | Buy Now |
|
Bristol Electronics | 624 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104894-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104894-8
TE Connectivity
80 50/50 GRID RA HDR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.213 inch | |
Body Depth | 0.43 inch | |
Body Length | 2.38 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.159 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 104894-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104894-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104895-8 | 80 50/50 GRID RA HDR W/LTCH | TE Connectivity | 104894-8 vs 104895-8 |