104895-5
Description: 50 50/50 GRID RA HDR W/LTCH

Overview of 104895-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Price & Stock for 104895-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H6972
Newark 50 50/50 Grid Ra Hdr W/Ltch Rohs Compliant: No |Amp Te Connectivity 104895-5 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.6000
$7.6000 Buy Now
DISTI # 87AJ9264
Newark 50 50/50 Grid Ra Hdr W/Ltch |Amp Te Connectivity 104895-5 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.5600
  • 25 $11.4200
  • 50 $11.0600
  • 100 $10.6800
  • 250 $10.3200
$10.3200 / $12.5600 Buy Now
DISTI # A108973-ND
DigiKey CONN HEADER SMD R/A 50POS 1.27MM Min Qty: 864 Lead time: 37 Weeks Container: Tube Temporarily Out of Stock
  • 864 $9.1981
$9.1981 Buy Now
DISTI # 104895-5
Avnet Americas Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 104895-5) RoHS: Not Compliant Min Qty: 864 Package Multiple: 12 Lead time: 35 Weeks, 0 Days Container: Tube 0
  • 864 $6.9608
$6.9608 Buy Now
DISTI # 571-104895-5
Mouser Electronics Headers & Wire Housings 50 50/50 GRID RA HDR W/LTCH RoHS: Compliant 96
  • 1 $15.1600
  • 12 $14.4500
  • 24 $13.1900
  • 252 $10.1000
  • 504 $8.5000
$8.5000 / $15.1600 Buy Now
DISTI # 71705220
RS TE, IND Devices, Rectangular/PCB Connectors, 50 50/50 GRID RA HDR W/LTCH | TE Connectivity 104895-5 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk 0
  • 864 $7.6700
  • 4,320 $7.0500
  • 8,640 $6.1300
  • 17,280 $5.3700
$5.3700 / $7.6700 RFQ
DISTI # AMP104895-5
Heilind Electronics 50 50/50 GRID RA HDR W/LTCH Americas - 0 in Stock
  • 864 $8.5305
$8.5305 Buy Now
Onlinecomponents.com Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube 12 Partner Stock
  • 12 $14.0300
  • 60 $13.1900
  • 108 $12.9900
  • 216 $11.5900
  • 432 $9.2500
  • 648 $8.4600
  • 864 $8.3300
$8.3300 / $14.0300 Buy Now
DISTI # 54186250
Verical Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Americas - 12
  • 12 $6.6800
$6.6800 Buy Now
DISTI # AMP104895-5
Interstate Connecting Components 50 50/50 GRID RA HDR W/LTCH 0
  • 864 $8.5305
$8.5305 Buy Now
DISTI # 104895-5
Avnet Abacus Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube (Alt: 104895-5) RoHS: Not Compliant Min Qty: 864 Package Multiple: 12 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757103652194
Chip1Stop Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube 12
  • 1,008 $6.9400
$6.9400 Buy Now
Master Electronics Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube 12 Partner Stock
  • 12 $14.0300
  • 60 $13.1900
  • 108 $12.9900
  • 216 $11.5900
  • 432 $9.2500
  • 648 $8.4600
  • 864 $8.3300
$8.3300 / $14.0300 Buy Now

CAD Models for 104895-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 104895-5 by TE Connectivity

104895-5
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
35 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.282 inch
Body Depth
0.43 inch
Body Length
1.63 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
200 Cycles
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
CSA, LR, U
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 104895-5
    TE Connectivity
    50 50/50 GRID RA HDR W/LTCH
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 104895-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 104895-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 104895-5 would you like to use for your alert(s)?
  • Please alert me when 104895-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 104895-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 104895-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 104895-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 104895-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 104895-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: