Part Details for 104990342 by Seeed Development Ltd
Overview of 104990342 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104990342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-1557-ND
|
DigiKey | 5" 800X480 CAPACITIVETOUCHSCREEN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
97 In Stock |
|
$75.0000 | Buy Now |
DISTI #
713-104990342
|
Mouser Electronics | Display Development Tools 5 in 800x480 Capac. TouchScreen RoHS: Compliant | 10 |
|
$75.0000 | Buy Now |
|
Onlinecomponents.com | 5 inch 800x480 Capacitive TouchScreen RoHS: Compliant | 0 |
|
$71.9500 | Buy Now |