Part Details for 104JG1H by Littelfuse Inc
Overview of 104JG1H by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 104JG1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8067
|
Newark | Thermistor, U. S. Sensor/ P |Littelfuse 104JG1H Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.6480 | Buy Now |
DISTI #
F11810-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3892K DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
436 In Stock |
|
$0.3987 / $0.9100 | Buy Now |
DISTI #
803-104JG1H
|
Mouser Electronics | NTC Thermistors THERMISTOR, U. S. SENSOR RoHS: Compliant | 249 |
|
$0.4560 / $0.9100 | Buy Now |
DISTI #
104JG1H
|
TME | NTC thermistor, 100kΩ, THT, 3892K, -55÷300°C, ±3% Min Qty: 250 | 0 |
|
$0.5180 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 10K 3% 3892K DO35 THT | 0 |
|
$0.8167 / $0.9392 | RFQ |
Part Details for 104JG1H
104JG1H CAD Models
104JG1H Part Data Attributes
|
104JG1H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
104JG1H
Littelfuse Inc
NTC Thermistor, 100000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |