Part Details for 104JG1J by Littelfuse Inc
Overview of 104JG1J by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 104JG1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9746
|
Newark | Ntc Thermistor, 100K, Axial Leaded, Zero Power Resistance At 25°C:100Kohm, Product Range:-, Thermistor Mounting:Through Hole, Beta Value (K):3892K, Thermistor Case Style:Do-35, Thermistor Terminals:Axial Leaded Rohs Compliant: No |Littelfuse 104JG1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 359 |
|
$0.2330 | Buy Now |
DISTI #
615-1020-ND
|
DigiKey | THERM NTC 100KOHM 3892K DO35 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
447 In Stock |
|
$0.3100 / $0.8500 | Buy Now |
DISTI #
803-104JG1J
|
Mouser Electronics | NTC Thermistors 100K OHM DO-35 GLASS RoHS: Compliant | 502 |
|
$0.2990 / $0.7600 | Buy Now |
|
Future Electronics | 100 kOhm ±5% 3892 K Axial Through Hole Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | 100 kOhm ±5% 3892 K Axial Through Hole Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
104JG1J
|
TTI | NTC Thermistors 100K OHM DO-35 GLASS Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2770 | Buy Now |
DISTI #
104JG1J
|
TME | NTC thermistor, 100kΩ, THT, 3892K, -55÷300°C, ±5% Min Qty: 500 | 0 |
|
$0.3210 | RFQ |
DISTI #
2888878
|
element14 Asia-Pacific | NTC THERMISTOR, 100K, AXIAL LEADED RoHS: Not Compliant Min Qty: 1 Container: Each | 359 |
|
$0.3192 / $0.8073 | Buy Now |
DISTI #
2888878
|
Farnell | NTC THERMISTOR, 100K, AXIAL LEADED RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 359 |
|
$0.3867 / $0.9377 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 5% 3892K DO35 THT | 0 |
|
$0.5069 / $0.5829 | RFQ |
Part Details for 104JG1J
104JG1J CAD Models
104JG1J Part Data Attributes
|
104JG1J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
104JG1J
Littelfuse Inc
NTC Thermistor, 100000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |