Part Details for 104JG1K by Littelfuse Inc
Overview of 104JG1K by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 104JG1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9747
|
Newark | Thermistor, U. S. Sensor/ Bulk |Littelfuse 104JG1K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.2970 | Buy Now |
DISTI #
F11799-ND
|
DigiKey | THERM NTC 100KOHM 3892K DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3100 / $0.8500 | Buy Now |
DISTI #
803-104JG1K
|
Mouser Electronics | NTC Thermistors 100K 10 DO-35 RoHS: Compliant | 0 |
|
$0.2830 / $0.8700 | Order Now |
|
Future Electronics | 100 kOhm ±10% 3892 K Axial Through Hole Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2650 / $0.2900 | Buy Now |
|
Future Electronics | 100 kOhm ±10% 3892 K Axial Through Hole Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
104JG1K
|
TTI | NTC Thermistors 100K 10 DO-35 Min Qty: 1000 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$0.2750 / $0.2950 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 10% 3892K DO35 THT | 0 |
|
$0.5069 / $0.5829 | RFQ |
Part Details for 104JG1K
104JG1K CAD Models
104JG1K Part Data Attributes
|
104JG1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
104JG1K
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |