Part Details for 104JL1A by Littelfuse Inc
Overview of 104JL1A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 104JL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9748
|
Newark | Thermistor, Us Sensor/ Bulk |Littelfuse 104JL1A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.2300 | Buy Now |
DISTI #
615-1033-ND
|
DigiKey | THERM NTC 100KOHM 3892K DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
207 In Stock |
|
$0.8549 / $2.2200 | Buy Now |
DISTI #
803-104JL1A
|
Mouser Electronics | NTC Thermistors 100K .5 DEG C DO-35 RoHS: Compliant | 892 |
|
$0.8940 / $2.2200 | Buy Now |
|
Future Electronics | 100 kOhm 3892 K Axial Through Hole NTC Thermistor - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8650 / $0.9000 | Buy Now |
|
Future Electronics | 100 kOhm 3892 K Axial Through Hole NTC Thermistor - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8650 / $0.9000 | Buy Now |
DISTI #
104JL1A
|
TTI | NTC Thermistors 100K .5 DEG C DO-35 Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.8400 / $1.1700 | Buy Now |
DISTI #
104JL1A
|
TME | NTC thermistor, 100kΩ, THT, 3892K, -55÷300°C, ±0,5°C Min Qty: 250 | 0 |
|
$1.0000 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 0.5°C 3892K DO35 THT | 0 |
|
$1.5998 / $1.7598 | RFQ |
Part Details for 104JL1A
104JL1A CAD Models
104JL1A Part Data Attributes
|
104JL1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
104JL1A
Littelfuse Inc
NTC Thermistor, 100000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |