Part Details for 104JM2B by Littelfuse Inc
Overview of 104JM2B by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 104JM2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3931
|
Newark | Thermistor, Us Sensor P// Tr |Littelfuse 104JM2B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.9450 | Buy Now |
DISTI #
803-104JM2B-TR
|
Mouser Electronics | NTC Thermistors THERMISTOR, US SENSOR P/ RoHS: Compliant | 0 |
|
$0.8800 / $0.9370 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 77DEG 5% AXIAL THT | 0 |
|
$1.4927 / $1.6420 | RFQ |
Part Details for 104JM2B
104JM2B CAD Models
104JM2B Part Data Attributes
|
104JM2B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
104JM2B
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |