Part Details for 104K250RA4 by Quantic Paktron
Overview of 104K250RA4 by Quantic Paktron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104K250RA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-104K250RA4-ND
|
DigiKey | CAPACITOR MLP 0.1UF 250V RADIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RA Series 250 V 0.1 uF 10 % Radial Metallized Polyester Angstor Capacitor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $2.8300 | Buy Now |
Part Details for 104K250RA4
104K250RA4 CAD Models
104K250RA4 Part Data Attributes
|
104K250RA4
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
104K250RA4
Quantic Paktron
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4516, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e0 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.1 mm |