Part Details for 104MG-1-24VDC 150PSI by Fabco-Air
Overview of 104MG-1-24VDC 150PSI by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104MG-1-24VDC 150PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152642
|
RS | Solenoid Valve, Modular, Manifold, Grommet, 1/8 NPT 4 Way, 24 VDC | Fabco-Air 104MG-1-24VDC 150PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.9100 | RFQ |