-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1006-ND
|
DigiKey | CAP FILM 0.1UF 10% 310VAC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
74609 In Stock |
|
$0.1454 / $0.5600 | Buy Now |
DISTI #
598-104MKP275K
|
Mouser Electronics | Safety Capacitors 0.1uF 10% RoHS: Compliant | 2577 |
|
$0.1420 / $0.4900 | Buy Now |
|
Future Electronics | MKP Series 275/310 v 0.1 uf 10% 18x11x5mm LS=15mm X1 Suppression Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 5000 Container: Bag | 1000Bag |
|
$0.1500 / $0.1570 | Buy Now |
|
PUI | 57337 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104MKP275K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MKP275K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CSA; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |