-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7493
|
Newark | Cap, 0.1Uf, 250Vdc, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Leaded, Capacitance:0.1µf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 104MMR250K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8967 |
|
$0.1140 / $0.1350 | Buy Now |
DISTI #
598-104MMR250K
|
Mouser Electronics | Film Capacitors 0.1uF 250V 10% RoHS: Compliant | 2296 |
|
$0.1030 / $0.3500 | Buy Now |
DISTI #
104MMR250K
|
TTI | Film Capacitors 0.1uF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1040 / $0.1100 | Buy Now |
DISTI #
C1S154100357613
|
Chip1Stop | Metalized polyester film Capacitors | 18000 |
|
$0.1500 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104MMR250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MMR250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |