Part Details for 104MMR250K by Illinois Capacitor Inc
Overview of 104MMR250K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 104MMR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70112034
|
RS | Capacitor, Polyester Film, 0.1 uF, 250 WVDC, 150 VAC, +/- 10% @ 1 kHz, 25 C | Illinois Capacitor - A Brand of Cornell Dubilier 104MMR250K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1400 |
|
$0.0810 | Buy Now |
|
Future Electronics | MMR Series 250 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1110 / $0.1310 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.1uF ±10% - 250WVDC - +105°C |
18997 In Stock |
|
$0.0867 / $0.1443 | Buy Now |
DISTI #
61374501
|
Verical | Metalized polyester film Capacitors Min Qty: 500 Package Multiple: 500 Date Code: 2136 | Americas - 18500 |
|
$0.1386 / $0.2004 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.1uF ±10% - 250WVDC - +105°C |
18997 In Stock |
|
$0.0867 / $0.1443 | Buy Now |
Part Details for 104MMR250K
104MMR250K CAD Models
104MMR250K Part Data Attributes:
|
104MMR250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
104MMR250K
Illinois Capacitor Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 150 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |