Part Details for 104MMR400K by Cornell Dubilier Electronics Inc
Overview of 104MMR400K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104MMR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1187-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16704 In Stock |
|
$0.1600 / $0.6600 | Buy Now |
DISTI #
598-104MMR400K
|
Mouser Electronics | Film Capacitors 0.1uF 400V 10% RoHS: Compliant | 3673 |
|
$0.1300 / $0.4700 | Buy Now |
DISTI #
104MMR400K
|
TTI | Film Capacitors 0.1uF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 35000 In Stock |
|
$0.1290 / $0.1460 | Buy Now |
Part Details for 104MMR400K
104MMR400K CAD Models
104MMR400K Part Data Attributes
|
104MMR400K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MMR400K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.3 mm |
Alternate Parts for 104MMR400K
This table gives cross-reference parts and alternative options found for 104MMR400K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104MMR400K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4104KF | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 4725, RADIAL LEADED | Panasonic Electronic Components | 104MMR400K vs ECQE4104KF |