-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1188-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9211 In Stock |
|
$0.1773 / $0.6200 | Buy Now |
DISTI #
598-104MMR630K
|
Mouser Electronics | Film Capacitors 0.1uF 630V 10% RoHS: Compliant | 4476 |
|
$0.1720 / $0.5600 | Buy Now |
DISTI #
104MMR630K
|
TTI | Film Capacitors 0.1uF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1570 / $0.1810 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | 1000 |
|
RFQ | |
DISTI #
1666128
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM 0.1UF, 630V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 3552 |
|
$0.2067 / $0.6436 | Buy Now |
DISTI #
1666128
|
Farnell | CAPACITOR POLYESTER FILM 0.1UF, 630V, 10%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 3552 |
|
$0.3381 / $0.6911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104MMR630K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
104MMR630K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.3 mm |