Part Details for 104MMR630KSA02 by Cornell Dubilier Electronics Inc
Overview of 104MMR630KSA02 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104MMR630KSA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
104MMR630KSA02-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4800 In Stock |
|
$0.1885 / $0.7600 | Buy Now |
DISTI #
598-104MMR630KSA02
|
Mouser Electronics | Film Capacitors 0.1uF 10% tol. FILM RoHS: Compliant | 0 |
|
$0.1860 / $0.7300 | Order Now |
Part Details for 104MMR630KSA02
104MMR630KSA02 CAD Models
104MMR630KSA02 Part Data Attributes
|
104MMR630KSA02
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
104MMR630KSA02
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |