Part Details for 104N1G1K by Littelfuse Inc
Overview of 104N1G1K by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 104N1G1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8069
|
Newark | Ntc Thermistor 100K Ohm 10% Do35/Bulk |Littelfuse 104N1G1K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
803-104N1G1K
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 100K OHM 10% DO35 RoHS: Compliant | 0 |
|
$0.4860 / $0.6360 | Order Now |
Part Details for 104N1G1K
104N1G1K CAD Models
104N1G1K Part Data Attributes
|
104N1G1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
104N1G1K
Littelfuse Inc
NTC Thermistor, 100000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3991 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |