Part Details for 104RG1J by Littelfuse Inc
Overview of 104RG1J by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 104RG1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8070
|
Newark | Thermistor, Us Sensor P// P |Littelfuse 104RG1J Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4650 | Buy Now |
DISTI #
615-1129-ND
|
DigiKey | THERM NTC 100KOHM 4140K DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$0.3616 / $0.9900 | Buy Now |
DISTI #
803-104RG1J
|
Mouser Electronics | NTC Thermistors THERMISTOR, US SENSOR P/ RoHS: Compliant | 0 |
|
$0.3390 / $1.0100 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 100K 5% 4140K DO35 THT | 0 |
|
$0.5916 / $0.6803 | RFQ |
Part Details for 104RG1J
104RG1J CAD Models
104RG1J Part Data Attributes
|
104RG1J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
104RG1J
Littelfuse Inc
NTC Thermistor, 100000ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.905 mm | |
Package Length | 4.064 mm | |
Package Style | Axial | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4140 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |