Part Details for 105 96SC 1C 1.0MM G 250G by Henkel Corporation / Multicore
Overview of 105 96SC 1C 1.0MM G 250G by Henkel Corporation / Multicore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105 96SC 1C 1.0MM G 250G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J8886
|
Newark | Solder Wire, 105,95.5/3.5/0.7 Sn/Ag/Cu, Leaded/Lead Free:Lead Free, Flux Type:Rosin, Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:217°C Rohs Compliant: Yes |Multicore/loctite 105 96SC 1C 1.0MM G 250G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$57.2400 / $84.1700 | Buy Now |