Part Details for 105-0210-200 by Cinch Connectivity Solutions
Overview of 105-0210-200 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for 105-0210-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1735
|
Newark | Tip Jack, 5700V, 10A, Blue, Connector Type:Tip Jack, For Use With:2Mm Standard Tip Plug, Breakdown Voltage:5.7Kv, Current Rating:10A, Wire Size Awg Max:-, Insulator Colour:Blue, Product Range:-, Body Material:Nylon, Colour:Blue Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0210-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$6.4100 / $11.3100 | Buy Now |
DISTI #
J10394-ND
|
DigiKey | CONN TIP JACK TURRET BLUE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
490 In Stock |
|
$5.5348 / $9.2900 | Buy Now |
DISTI #
530-105-0210-200
|
Mouser Electronics | Test Plugs & Test Jacks BLUE TIP JACK RoHS: Compliant | 229 |
|
$5.5300 / $9.2900 | Buy Now |
DISTI #
EFJ105-0210-200
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$5.6250 / $6.2500 | Buy Now |
Part Details for 105-0210-200
105-0210-200 CAD Models
105-0210-200 Part Data Attributes
|
105-0210-200
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0210-200
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | NYLON, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 105-0210-200
This table gives cross-reference parts and alternative options found for 105-0210-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105-0210-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105-0210-200 | Interconnection Device | Johnson Components | 105-0210-200 vs 105-0210-200 |