There are no models available for this part yet.
Overview of 105-0301-001 by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 105-0301-001 by Johnson Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port RoHS: Compliant |
2092 In Stock |
|
$0.9990 / $1.5840 | Buy Now | ||
Quest Components | INTERCONNECTION DEVICE | 8 |
|
$1.6908 / $2.2544 | Buy Now | ||
Master Electronics | Conn Tip Plug PL 1 POS ST Cable Mount 1 Port RoHS: Compliant |
2092 In Stock |
|
$0.9990 / $1.5840 | Buy Now |
CAD Models for 105-0301-001 by Johnson Components
Part Data Attributes for 105-0301-001 by Johnson Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
APPLICATION: TEST LEADS, NYLON
|
Connector Type
|
INTERCONNECTION DEVICE
|