There are no models available for this part yet.
Overview of 105-0301-001 by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 105-0301-001 by Vertiv Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | INTERCONNECTION DEVICE | 30 |
|
$1.4266 / $1.7833 | Buy Now |
CAD Models for 105-0301-001 by Vertiv Inc
Part Data Attributes for 105-0301-001 by Vertiv Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VERTIV CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
APPLICATION: TEST LEADS, NYLON
|
Connector Type
|
INTERCONNECTION DEVICE
|