Part Details for 105-03BFMM-SL7A10 by Amphenol Corporation
Overview of 105-03BFMM-SL7A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-03BFMM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105-03BFMM-SL7A10
|
Avnet Americas | Cable Assembly UL 2464 24AWG 10m 3 Position M10.5 Circular Sensor Receptacle - Trays (Alt: 105-03BFMM-SL7A10) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.7176 / $11.6093 | Buy Now |
DISTI #
523-10503BFMMSL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 3P F CONN M PIN RoHS: Compliant | 0 |
|
$16.4800 / $19.1600 | Order Now |