Part Details for 105-05BFMM-SL7A03 by Amphenol Corporation
Overview of 105-05BFMM-SL7A03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-05BFMM-SL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
105-05BFMM-SL7A03
|
Avnet Americas | Cable Assembly UL 2464 24AWG 3m 5 Position M10.5 Circular Sensor Receptacle - Trays (Alt: 105-05BFMM-SL7A03) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$5.3210 | Buy Now |
DISTI #
523-10505BFMMSL7A03
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M10.5, Metal, 2A, 05 pins, Female Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP67 RoHS: Compliant | 0 |
|
$6.0900 / $10.4100 | Order Now |