-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J107-ND
|
DigiKey | CONN TIP JACK TURRET BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
781 In Stock |
|
$1.3513 / $2.6100 | Buy Now |
DISTI #
530-105-0603-1
|
Mouser Electronics | Test Plugs & Test Jacks TIP JACK BLACK RoHS: Compliant | 1286 |
|
$1.2500 / $1.9400 | Buy Now |
DISTI #
70090174
|
RS | Black Tip Jack Threaded Panel Mount for.080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0603-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1762 |
|
$1.6100 / $2.1400 | Buy Now |
DISTI #
EFJ105-0603-001
|
Heilind Electronics | ELECT. CIRCUIT HARDWARE | Americas - 591 in Stock |
|
$1.4615 / $1.6129 | Buy Now |
DISTI #
EFJ105-0603-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 177 |
|
$1.4615 / $1.6129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-0603-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0603-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | NYLON, SILVER PLATED | |
Connector Type | INTERCONNECTION DEVICE |