There are no models available for this part yet.
Overview of 105-0757-001 by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120757-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Receptacle. |
Price & Stock for 105-0757-001 by Johnson Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port RoHS: Compliant |
4364 In Stock |
|
$0.5740 / $0.9600 | Buy Now | ||
Quest Components | INSULATED STANDARD HORIZONTAL TEST JACK, YELLOW | 1680 |
|
$0.7649 / $2.0396 | Buy Now | ||
Master Electronics | Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port RoHS: Compliant |
4364 In Stock |
|
$0.5740 / $0.9600 | Buy Now |
CAD Models for 105-0757-001 by Johnson Components
Part Data Attributes for 105-0757-001 by Johnson Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
APPLICATION: TEST POINTS
|
Connector Type
|
INTERCONNECTION DEVICE
|
Related Parts for 105-0757-001
-
105-0753-001Other Interconnects
-
854-22-008-10-001101Headers and Edge Type Connectors
-
1792915Terminals and Terminal Blocks
-
C1206C470J5GACTUFixed Capacitors
-
MUR1520GRectifier Diodes
-
3299W-1-103LFVariable Resistors
-
OVLAW4CB7Visible LEDs
-
MK22FN1M0VLL12Microcontrollers
-
MMZ1608B102CTA00Data Line Filters