Part Details for 105-0758-001 by Cinch Connectivity Solutions
Overview of 105-0758-001 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-0758-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J114-ND
|
DigiKey | CONN TIP JACK SOLDER BROWN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3446 In Stock |
|
$1.1393 / $2.2000 | Buy Now |
DISTI #
530-105-0758-1
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK BROWN RoHS: Compliant | 3206 |
|
$1.0600 / $1.8600 | Buy Now |
DISTI #
70406086
|
RS | Brown Tip Jack , Horizontal PCB Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0758-001 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3900 | RFQ |
DISTI #
EFJ105-0758-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$1.3077 / $1.3281 | Buy Now |
Part Details for 105-0758-001
105-0758-001 CAD Models
105-0758-001 Part Data Attributes:
|
105-0758-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0758-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATION: TEST POINTS | |
Connector Type | INTERCONNECTION DEVICE |