-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1560
|
Newark | Tip Jack, 5700V, 10A, White, Connector Type:Tip Jack, For Use With:2Mm Standard Tip Plug, Breakdown Voltage:5.7Kv, Current Rating:10A, Wire Size Awg Max:-, Insulator Colour:White, Product Range:-, Body Material:Nylon, Colour:White Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0801-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2597 |
|
$0.6100 / $1.3400 | Buy Now |
DISTI #
J320-ND
|
DigiKey | CONN TIP JACK SLDR EYELET WHITE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1762 In Stock |
|
$0.5302 / $1.0600 | Buy Now |
DISTI #
530-105-0801-1
|
Mouser Electronics | Test Plugs & Test Jacks TIP JACK WHITE RoHS: Compliant | 929 |
|
$0.5850 / $1.0600 | Buy Now |
DISTI #
V36:1790_21354284
|
Arrow Electronics | Conn Tip Jack F 1 POS ST Panel Mount 1 Port Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks Date Code: 2136 | Americas - 500 |
|
$0.3889 / $0.5630 | Buy Now |
DISTI #
70090217
|
RS | White Tip Jack Threaded Panel Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-0801-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1514 |
|
$0.9000 / $1.1400 | Buy Now |
DISTI #
65010080
|
Verical | Conn Tip Jack F 1 POS ST Panel Mount 1 Port Min Qty: 100 Package Multiple: 100 | Americas - 2000 |
|
$0.9321 / $1.3650 | Buy Now |
DISTI #
60152888
|
Verical | Conn Tip Jack F 1 POS ST Panel Mount 1 Port Min Qty: 500 Package Multiple: 100 Date Code: 2136 | Americas - 500 |
|
$0.5630 | Buy Now |
DISTI #
EFJ105-0801-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$0.7188 / $0.8387 | Buy Now |
DISTI #
105-0801-001
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 500 | 0 |
|
$0.5600 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-0801-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0801-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | NYLON, TIN PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |