-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1562
|
Newark | Tip Jack, 5700V, 10A, Black, Connector Type:Tip Jack, For Use With:2Mm Standard Tip Plug, Breakdown Voltage:5.7Kv, Current Rating:10A, Wire Size Awg Max:-, Insulator Colour:Black, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0803-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7937 |
|
$0.6100 / $0.9510 | Buy Now |
DISTI #
30AC3063
|
Newark | Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Black Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0803-001 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.6170 | Buy Now |
DISTI #
J118-ND
|
DigiKey | CONN TIP JACK SLDR EYELET BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7643 In Stock |
|
$0.6553 / $1.3100 | Buy Now |
DISTI #
530-105-0803-1
|
Mouser Electronics | Test Plugs & Test Jacks TIP JACK BLACK RoHS: Compliant | 2145 |
|
$0.6240 / $1.1500 | Buy Now |
DISTI #
V36:1790_21353577
|
Arrow Electronics | Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2401 | Americas - 345 |
|
$0.6141 / $0.7490 | Buy Now |
DISTI #
E02:0323_10933491
|
Arrow Electronics | Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2312 | Europe - 336 |
|
$0.8755 / $0.9933 | Buy Now |
DISTI #
70090219
|
RS | Tip Jack, Threaded, Black, Panel Mount, 0.080" (2.0mm) Plug, Solder Termination | Johnson-Cinch Connectivity Solutions 105-0803-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1983 |
|
$0.8800 / $1.1100 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
EFJ105-0803-001
|
Heilind Electronics | ELECT. CIRCUIT HARDWARE | Americas - 9658 in Stock10104 On Order |
|
$0.7500 / $0.9600 | Buy Now |
DISTI #
65010759
|
Verical | Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port Min Qty: 50 Package Multiple: 25 | Americas - 3800 |
|
$0.7583 / $1.4437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-0803-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0803-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | NYLON, TIN PLATED | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |