-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1756
|
Newark | Test Jack, Vertical, 5A, Yellow, For Use With:2Mm Standard Tip Plug, Current Rating:5A, Mounting Hole Dia:1.32Mm, Operating Voltage:3.5Kv, Insulator Colour:Yellow, Product Range:-, Colour:Yellow, Connector Colour:Yellow Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0857-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
28AC6919
|
Newark | Yellow Tip Jack Vertical Pcb Mount Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0857-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
J123-ND
|
DigiKey | PC TEST POINT JACK YELLOW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1466 In Stock |
|
$0.8270 / $1.6000 | Buy Now |
DISTI #
530-105-0857-1
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK YELLOW RoHS: Compliant | 707 |
|
$0.9030 / $1.6000 | Buy Now |
DISTI #
70406099
|
RS | Yellow Tip Jack Vertical PCB Mount | Johnson-Cinch Connectivity Solutions 105-0857-001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.3600 | RFQ |
DISTI #
51752521
|
Verical | Conn Test Jack F 1 POS ST Cable Mount 1 Port Min Qty: 100 Package Multiple: 100 Date Code: 1511 | Americas - 200 |
|
$1.0491 / $1.5210 | Buy Now |
|
Quest Components | TEST JACK, INSULATED, MACHINED CONTACT, VERTICAL, YELLOW | 95 |
|
$0.9845 / $1.6408 | Buy Now |
DISTI #
EFJ105-0857-001
|
Interstate Connecting Components | SPECIAL ORDER YELLOW TIP VERT. PCB MT. | 0 |
|
$1.0938 / $1.2903 | Buy Now |
DISTI #
105-0857-001
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 500 | 0 |
|
$0.7700 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-0857-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0857-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATION: TEST POINTS | |
Connector Type | INTERCONNECTION DEVICE |
This table gives cross-reference parts and alternative options found for 105-0857-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105-0857-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105-0857-001 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 105-0857-001 vs 105-0857-001 |