-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3883
|
Newark | Vertical Test Jack, 5A, Brown, Connector Type:Test Jack, For Use With:2Mm Standard Tip Plug, Breakdown Voltage:3.5Kv, Current Rating:5A, Wire Size Awg Max:-, Insulator Colour:Brown, Product Range:-, Mounting Hole Dia:1.32Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 105-0858-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
Buy Now | |
DISTI #
J10397-ND
|
DigiKey | CONN TIP JACK SOLDER BROWN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2930 In Stock |
|
$1.6125 / $2.2900 | Buy Now |
DISTI #
530-105-0858-1
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK BROWN RoHS: Compliant | 2368 |
|
$1.6700 / $2.6100 | Buy Now |
DISTI #
70880564
|
RS | Brown Tip Jack Vertical PCB Mount | Johnson-Cinch Connectivity Solutions 105-0858-001 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $2.1900 | RFQ |
DISTI #
EFJ105-0858-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$1.9846 / $2.0156 | Buy Now |
DISTI #
105-0858-001
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-0858-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-0858-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATION: TEST POINTS | |
Connector Type | INTERCONNECTION DEVICE |