Part Details for 105-0860-001 by Johnson Components
Overview of 105-0860-001 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-33 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit, 33.3MHz, CMOS, CQFP196 | |
MQ80860-40 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
MQ80860-40/R | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit |
Price & Stock for 105-0860-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Test Jack F 1 POS Solder ST Thru-Hole 1 Port RoHS: Compliant |
5209 In Stock |
|
$1.1100 / $1.6300 | Buy Now |
|
Master Electronics | Conn Test Jack F 1 POS Solder ST Thru-Hole 1 Port RoHS: Compliant |
5209 In Stock |
|
$1.1100 / $1.6300 | Buy Now |
Part Details for 105-0860-001
105-0860-001 CAD Models
105-0860-001 Part Data Attributes
|
105-0860-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
105-0860-001
Johnson Components
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICATION: TEST POINTS | |
Connector Type | INTERCONNECTION DEVICE |