-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J330-ND
|
DigiKey | CONN TIP JACK TURRET WHITE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12681 In Stock |
|
$1.2146 / $2.3400 | Buy Now |
DISTI #
530-105-1041-1
|
Mouser Electronics | Test Plugs & Test Jacks TIP JACK WHITE RoHS: Compliant | 2924 |
|
$1.2400 / $2.0300 | Buy Now |
DISTI #
70090247
|
RS | White Tip Jack Rib-Loc Panel Mount for .080" (2.0mm) Plug | Johnson-Cinch Connectivity Solutions 105-1041-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
69154349
|
Verical | Conn Tip Jack F 1 POS ST Wall Mount 1 Port Min Qty: 30 Package Multiple: 10 Date Code: 2321 | Americas - 900 |
|
$1.6939 / $2.5960 | Buy Now |
DISTI #
EFJ105-1041-001
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$1.3438 / $1.6129 | Buy Now |
DISTI #
105-1041-001
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 500 | 0 |
|
$1.0600 / $1.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-1041-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-1041-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | NYLON, SILVER PLATED | |
Connector Type | INTERCONNECTION DEVICE |