-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J581-ND
|
DigiKey | PC TEST POINT JACK WHITE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16844 In Stock |
|
$0.6250 / $1.0900 | Buy Now |
DISTI #
530-105-2201-1
|
Mouser Electronics | Test Plugs & Test Jacks TEST JACK WHITE RoHS: Compliant | 4105 |
|
$0.5870 / $1.0700 | Buy Now |
DISTI #
70090421
|
RS | White Tip Jack, Vertical For Diameter .080 Plug | Johnson-Cinch Connectivity Solutions 105-2201-201 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8500 | RFQ |
DISTI #
EFJ105-2201-201
|
Heilind Electronics | ELECT. CIRCUIT HARDWARE | Americas - 15957 in Stock |
|
$0.7031 / $1.0000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 5 |
|
$0.9958 / $1.1949 | Buy Now |
DISTI #
EFJ105-2201-201
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 3723 |
|
$0.7031 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105-2201-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
105-2201-201
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATION: TEST POINTS | |
Connector Type | INTERCONNECTION DEVICE |