Part Details for 105-DPDT-10A-120VAC by Deltrol Controls
Overview of 105-DPDT-10A-120VAC by Deltrol Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for 105-DPDT-10A-120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay RoHS: Compliant |
28 In Stock |
|
$13.5200 / $18.4500 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay RoHS: Compliant |
28 In Stock |
|
$13.5200 / $18.4500 | Buy Now |