Part Details for 105-DPDT-10A-24VAC by Deltrol Controls
Overview of 105-DPDT-10A-24VAC by Deltrol Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105-DPDT-10A-24VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VAC 72Ohm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay | 0 |
|
$13.5200 / $18.4500 | Buy Now |