Part Details for 1050091:L1 by Phoenix Contact
Overview of 1050091:L1 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050091:L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050091:L1-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 6 Weeks Container: Strip |
93 In Stock |
|
$2.0662 / $2.7400 | Buy Now |
DISTI #
651-1050091:L1
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS:SYMBOLE RoHS: Not Compliant | 20 |
|
$2.0600 / $2.7400 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - horizontally labeled with the symbol: L1 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1100 / $3.0700 | Buy Now |
DISTI #
000000000000684680
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS:SYMBOLE Min Qty: 10 | 0 |
|
$2.6000 / $3.0400 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1300 |
|
RFQ | |
|
Master Electronics | Zack marker strip - horizontally labeled with the symbol: L1 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1100 / $3.0700 | Buy Now |
Part Details for 1050091:L1
1050091:L1 CAD Models
1050091:L1 Part Data Attributes:
|
1050091:L1
Phoenix Contact
Buy Now
|
Compare Parts:
1050091:L1
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |