Part Details for 105022 by NSI
Overview of 105022 by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021811-05022T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 22 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
G888105022T2HR | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x5Pin, 30u\\ Gold, NY4T, TAIL=3.3mm, No Post, T&R, W/CAP |
Price & Stock for 105022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | EZ-RJ45 Shielded External Grnd. Bulk 100pc/Bag. RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8600 / $1.9600 | Buy Now |