Part Details for 10502402 by Irwin Tools
Overview of 10502402 by Irwin Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10502402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRW-10502402
|
TME | Drill bit, for metal, Ø: 12.5mm, L: 151mm, Kind of holder: Ø10mm Min Qty: 1 | 0 |
|
$4.2100 / $4.5000 | RFQ |