Part Details for 10503100 by Lapp Group
Overview of 10503100 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 10503100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70123619
|
RS | Rectangular Connector Socket Insert, 20 Pos, Screw, 16-20AWG, 48V, EPIC Series | Lapp Group 10503100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 60 |
|
$29.1700 / $37.8900 | Buy Now |
DISTI #
10503100
|
TME | Connector: HDC, male, EPIC STA, PIN: 20, size H-A 16, 7A, 60V Min Qty: 1 | 10 |
|
$16.8400 / $21.6700 | Buy Now |
Part Details for 10503100
10503100 CAD Models
10503100 Part Data Attributes
|
10503100
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10503100
Lapp Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Total Number of Contacts | 20 |