Part Details for 1050380 by Phoenix Contact
Overview of 1050380 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18466-ND
|
DigiKey | ECS FACEPLATE W/CABLE GLAND Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8560 | Buy Now |
DISTI #
651-1050380
|
Mouser Electronics | Enclosures for Industrial Automation ECS-P-122X169-S-UV- CG GY RoHS: Compliant | 3 |
|
$25.1700 / $31.0800 | Buy Now |
|
Onlinecomponents.com | Screw locking cable gland faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042) - Width: 163 mm - Height: 30 mm - Depth: 62 mm RoHS: Compliant | 0 |
|
$22.9700 / $29.1700 | Buy Now |
DISTI #
000000000005971380
|
Sager | Enclosures for Industrial Automation ECS-P-122X169-S-UV- CG GY Min Qty: 5 | 0 |
|
$28.4000 / $31.8100 | Buy Now |
|
Dynamic Solutions GmbH | Front plate | 900 |
|
RFQ | |
|
Master Electronics | Screw locking cable gland faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Grey (7042) - Width: 163 mm - Height: 30 mm - Depth: 62 mm RoHS: Compliant | 0 |
|
$22.9700 / $29.1700 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases ECS-P-122X169-S-UV- CG GY, Front plate | 3 |
|
$102.8600 | Buy Now |
Part Details for 1050380
1050380 CAD Models
1050380 Part Data Attributes
|
1050380
Phoenix Contact
Buy Now
|
Compare Parts:
1050380
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |