-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2001 5119 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4781
|
Newark | 1 Contact(S) Male Cable Mount Solder Terminal |Amp Te Connectivity 1050564-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71705238
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2001 5119 00 | TE Connectivity 1050564-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6500 / $28.0800 | RFQ |
|
Onlinecomponents.com | 2001 5119 00 RoHS: Compliant |
1259 Partner Stock |
|
$23.7400 / $42.1900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
1050564-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
10505641-TEC
|
TME | 1050564-1 Min Qty: 2 | 1259 |
|
$17.2429 / $26.2755 | Buy Now |
DISTI #
2001-5119-00
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1636 |
|
RFQ | |
DISTI #
1050564-1
|
Avnet Abacus | Conn SMA PL 50Ohm Solder ST Cable Mount Gold Over Copper (Alt: 1050564-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100740823
|
Chip1Stop | Conn SMA PL 50Ohm Solder ST Cable Mount Gold Over Copper Package RoHS: Compliant | 1259 |
|
$14.5000 / $25.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1050564-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1050564-1
TE Connectivity
2001 5119 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 405/U | |
Body Length | 0.532 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |